- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1738026-1
1738026-1
TE Connectivity / AMP Brand
Socket Contact,Size 15
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Socket Contact,Size 15
Search Keywords: 17380261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738026-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:15
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$102.30
4
$100.40
7
$98.51
14 +
$96.60
Click for Quote
Log in
to unlock special pricing