- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1738019-1
1738019-1
TE Connectivity / AMP Brand
Contact PIN 5 Size Crimp ST Cable Mount 8AWG Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN 5 Size Crimp ST Cable Mount 8AWG Package
Search Keywords: 17380191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738019-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:5
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:80 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$41.91
50
$25.79
75
$20.42
100 +
$20.01
Click for Quote
Log in
to unlock special pricing