- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1738017-1
1738017-1
TE Connectivity / AMP Brand
PIN CONT,SIZE 12,GPR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
PIN CONT,SIZE 12,GPR
Product Highlights:
- Contact
- Pin
- Contact Type = Crimp
- Contact Size = 12
- Wire Size - Details = 12-14 AWG
Search Keywords: 17380171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.66
35
$11.45
65
$11.22
150 +
$11.00
Click for Quote
Log in
to unlock special pricing