- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1738014-1
1738014-1
TE Connectivity / AMP Brand
SOCKET CONTACT,SIZE 16 GPR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SOCKET CONTACT,SIZE 16 GPR
Product Highlights:
- Contact
- Contact Gender = Socket
- Contact Type = Crimp
- Contact Size = 16
- Wire Size - Details = 16-18-20 AWG
Search Keywords: 17380141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
487
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.77
25
$12.13
50
$11.85
100
$11.60
250
$11.36
500
$11.19
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT