- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1738013-1
TE Connectivity / AMP Brand
1738013-1
PIN CONTACT,SIZE 16 GPR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Contact Type = Crimp
- Contact Size = 16
- Wire Size - Details = 16-18-20 AWG
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.