- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 173725-1
173725-1
TE Connectivity / AMP Brand
PL 187 REC TERMINAL 20-14 PTPB LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 REC TERMINAL 20-14 PTPB LP
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1737251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173725-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.41 mm²
-
Stud Size:N/A
-
Wire Size:14-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,500
$0.1547
9,000
$0.0952
13,500
$0.0754
18,000 +
$0.0738
Click for Quote
Log in
to unlock special pricing