Image is representational - see mfr. specs

PL EX 187 REC 20-14AWG PTPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PL EX 187 REC 20-14AWG PTPB
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Straight
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1737245
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    173724-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    6000
  • Agency/Standard:
    UL
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
26 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
6,000
$0.0989
9,000
$0.0987
18,000
$0.0607
27,000
$0.0481
36,000 +
$0.0471
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!