- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 173724-1
173724-1
TE Connectivity / AMP Brand
187 PL EX REC. 20-14AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
187 PL EX REC. 20-14AWG PTBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1737241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173724-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:14-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250,100
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6,000
$0.0669
12,000
$0.0659
30,000
$0.0570
54,000
$0.0508
102,000
$0.0440
150,000
$0.0439
252,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing