- Home ›
- All Products›
- 173723-1
173723-1
TE Connectivity / AMP Brand
187 POSTT LOCK REC CONT L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 POSTT LOCK REC CONT L/P
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1737231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Barrel Type:Open
-
Connection Capacity:Single
-
Packaging Method:Bag
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Thickness:.02 in, .51 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Wire Size:26 – 20 AWG, 254 – 1021 CMA, .12 – .5 mm²
-
Product Length:.677 in, 17.2 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15,000
$0.1804
30,000
$0.0955
45,000
$0.0672
60,000 +
$0.0659
Click for Quote
Log in
to unlock special pricing