Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173716-2

Contact SKT Crimp ST Cable Mount 20-22AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 20-22AWG T/R Automotive
Product Highlights:
  • Contact
  • Terminate To Wire
  • Receptacle
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Insulation Diameter = 1.40 - 2.00 mm
Search Keywords: 1737162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173716-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Signal
Gender: SKT
Wire Size: 20-22 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173716-2 RoHS compliant?
Yes, 173716-2 is RoHS compliant.
What is the lead time for 173716-2?
The standard lead time for 173716-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,990
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.7138
2,500
$0.7120
5,000
$0.7102
10,000
$0.3760
15,000
$0.2646
20,000 +
$0.2593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!