Available Replacements
Alternative Packaging
175061-1 175061-1 TE Connectivity / AMP Brand
175061-1

TE Connectivity / AMP Brand

In Stock: 23,318

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173716-1

040 HDIO REC CONT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
040 HDIO REC CONT
Product Highlights:
  • Contact
  • Terminate To Wire
  • Receptacle
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Insulation Diameter = 1.40 - 2.00 mm
Search Keywords: 1737161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    173716-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-22 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173716-1 RoHS compliant?
Yes, 173716-1 is RoHS compliant.
What is the lead time for 173716-1?
The standard lead time for 173716-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,400
Ships today, if you order in
On Order:
20,000   can ship 1/13/27
Minimum Order Quantity:
500
20 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0753
2,500
$0.0716
5,000
$0.0699
10,000
$0.0683
25,000
$0.0662
50,000
$0.0646
100,000
$0.0629
150,000 +
$0.0620
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!