- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173708-1
173708-1
TE Connectivity / AMP Brand
070 MULTILOCK REC CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
070 MULTILOCK REC CONT
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Insulation Diameter = 2.01 - 2.90 mm
Search Keywords: 1737081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173708-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:N/A
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
4000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1043
4,000
$0.0948
6,000
$0.0945
8,000
$0.0933
26,000
$0.0896
50,000
$0.0860
100,000
$0.0858
150,000 +
$0.0856
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments