Available Replacements
Alternative Packaging
171630-1 171630-1 TE Connectivity / AMP Brand
171630-1

TE Connectivity / AMP Brand

In Stock: 18,000

Minimum Order: 6,000

View Product
Possible Replacement
171662-1 171662-1 TE Connectivity / AMP Brand E-J MK-2 070 REC CONT
171662-1

TE Connectivity / AMP Brand

In Stock: 30,000

Minimum Order: 6,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173707-1

E-J MK-2 070 REC CONT LP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
E-J MK-2 070 REC CONT LP
Product Highlights:
  • Contact
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Contact Type = Receptacle
  • Wire Insulation Diameter = 2.00 - 2.59 mm
  • Brass Contact Material
Search Keywords: 1737071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    173707-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 173707-1?
The recommended replacement for 173707-1 is 171662-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 173707-1 RoHS compliant?
Yes, 173707-1 is RoHS compliant.
What is the lead time for 173707-1?
The standard lead time for 173707-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,892
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
50000
Order Increment:
1000
18 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1453
10,000
$0.1341
25,000
$0.1317
50,000
$0.1314
100,000
$0.1310
150,000
$0.1307
200,000 +
$0.1304
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!