- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 173691-1
173691-1
TE Connectivity / AMP Brand
PL 187 REC 20-16 AWG 0.3 X 14.0 PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 REC 20-16 AWG 0.3 X 14.0 PTBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1736911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173691-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:3.85 mm²
-
Stud Size:N/A
-
Wire Size:16-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$0.0761
12,000
$0.0712
30,000
$0.0665
54,000
$0.0657
102,000
$0.0654
150,000
$0.0650
252,000 +
$0.0647
Click for Quote
Log in
to unlock special pricing