Available Replacements
Alternative Packaging
175062-1 175062-1 TE Connectivity / AMP Brand
175062-1

TE Connectivity / AMP Brand

In Stock: 12,848

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173681-1

040 MLC REC CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
040 MLC REC CONTACT
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tab Width = 1.02 mm
  • Receptacle
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
Search Keywords: 1736811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173681-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Contact Type: Signal
Gender: SKT
Wire Size: 20-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173681-1 RoHS compliant?
Yes, 173681-1 is RoHS compliant.
What is the lead time for 173681-1?
The standard lead time for 173681-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,674
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1137
2,500
$0.0914
5,000
$0.0897
10,000
$0.0854
25,000
$0.0820
50,000
$0.0790
100,000
$0.0759
150,000 +
$0.0749
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!