- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173645-3
173645-3
TE Connectivity / AMP Brand
070 MLC TAB CONT 20-16 GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC TAB CONT 20-16 GOLD
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.78 mm
- Tab
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1736453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173645-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.3256
3,000
$0.2977
6,000
$0.2855
9,000
$0.2848
12,000
$0.2779
15,000
$0.2772
27,000
$0.2742
51,000 +
$0.2672
Click for Quote
Log in
to unlock special pricing