Available Replacements
Alternatif paketleme
175030-2 175030-2 TE Connectivity / AMP Brand
175030-2

TE Connectivity / AMP Brand

In Stock: 28,250

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173645-2

070 MLC TAB CON 20-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 MLC TAB CON 20-16
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tab Width = 1.78 mm
  • Tab
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1736452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173645-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Signal
Gender: Pin
Wire Size: 16-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173645-2 RoHS compliant?
Yes, 173645-2 is RoHS compliant.
What is the lead time for 173645-2?
The standard lead time for 173645-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1498
6,000
$0.1463
9,000
$0.1423
12,000
$0.1379
27,000
$0.1324
51,000
$0.1307
102,000
$0.1304
150,000 +
$0.1300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!