Available Replacements
Alternative Packaging
175030-1 175030-1 TE Connectivity / AMP Brand
175030-1

TE Connectivity / AMP Brand

In Stock: 13,230

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173645-1

070 TAB CONT 16-20

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 TAB CONT 16-20
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tab Width = 1.78 mm
  • Tab
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1736451
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    173645-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173645-1 RoHS compliant?
Yes, 173645-1 is RoHS compliant.
What is the lead time for 173645-1?
The standard lead time for 173645-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0677
6,000
$0.0650
9,000
$0.0624
12,000
$0.0585
27,000
$0.0584
51,000
$0.0582
102,000
$0.0581
150,000 +
$0.0579
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!