- Home ›
- All Products›
- 173638-1
173638-1
TE Connectivity / AMP Brand
RING TERMINAL 18-14 AWG 0.622X11.3 TPCP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TERMINAL 18-14 AWG 0.622X11.3 TPCP
Search Keywords: 1736381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173638-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Method:Strip/Reel
-
Sealable:No
-
Shape Description:Anti-Rotational/Grounding
-
Terminal Orientation:Straight
-
Contact Base Material:Steel
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Contact Underplating Material:None
-
Compatible With Discrete Wire Type:Stranded
-
Tongue Thickness:.03 in, .76 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Stud Diameter:.173 in, 4.4 mm
-
Stud Size:#8 , M4
-
Wire Size:18 – 14 AWG, 1624 – 4106 CMA, .8 – 2 mm²
-
Barrel Inside Diameter:.055 in, .118 in, 1.42 mm, 3.02 mm
-
Product Length:.83 in, 21.08 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
9,000
$0.8542
18,000
$0.4509
27,000
$0.3101
36,000 +
$0.3039
Click for Quote
Log in
to unlock special pricing