Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173633-2

070 MLC TAB CONT 24-22

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 MLC TAB CONT 24-22
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tab Width = 1.78 mm
  • Tab
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
Search Keywords: 1736332
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173633-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Contact Type: Signal
Gender: Pin
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173633-2 RoHS compliant?
Yes, 173633-2 is RoHS compliant.
What is the lead time for 173633-2?
The standard lead time for 173633-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.0645
9,000
$0.0631
13,500
$0.0626
27,000
$0.0614
54,000
$0.0602
103,500
$0.0601
153,000
$0.0599
252,000 +
$0.0598
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!