- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173633-1
173633-1
TE Connectivity / AMP Brand
TAB CONT. (SINGNAL) AWG#22-24
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB CONT. (SINGNAL) AWG#22-24
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.78 mm
- Tab
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
Search Keywords: 1736331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173633-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,500
$0.0499
9,000
$0.0488
13,500
$0.0481
27,000
$0.0469
54,000
$0.0458
103,500
$0.0447
153,000
$0.0440
252,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT