- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173631-7
173631-7
TE Connectivity / AMP Brand
070 MLC REC CONT 20-16 GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC REC CONT 20-16 GOLD
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.01 - 2.59 mm
Search Keywords: 1736317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173631-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
8,000
$0.9864
16,000
$0.5206
24,000
$0.3580
32,000 +
$0.3509
Click for Quote
Log in
to unlock special pricing