Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173631-6

070 MLC REC CONT 20-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 MLC REC CONT 20-16
Product Highlights:
  • Contact
  • Terminate To Wire
  • Receptacle
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 2.01 - 2.59 mm
Search Keywords: 1736316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173631-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173631-6 RoHS compliant?
Yes, 173631-6 is RoHS compliant.
What is the lead time for 173631-6?
The standard lead time for 173631-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0985
8,000
$0.0956
12,000
$0.0917
28,000
$0.0893
52,000
$0.0878
100,000
$0.0866
152,000
$0.0847
252,000 +
$0.0845
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!