- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173631-2
TE Connectivity / AMP Brand
173631-2
070 REC CONTRACT 20-16
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.01 - 2.59 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 173631-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 16-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Termination Method: | Crimp |