Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173630-6

070 MLC REC CONT 24-22

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 MLC REC CONT 24-22
Product Highlights:
  • Contact
  • Terminate To Wire
  • Receptacle
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
  • Insulation Diameter = 1.40 - 1.90 mm
Search Keywords: 1736306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173630-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173630-6 RoHS compliant?
Yes, 173630-6 is RoHS compliant.
What is the lead time for 173630-6?
The standard lead time for 173630-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1345
8,000
$0.1282
12,000
$0.1223
28,000
$0.1158
52,000
$0.1144
100,000
$0.1141
152,000 +
$0.1138
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!