- Home ›
- All Products›
- 173630-2
173630-2
TE Connectivity / AMP Brand
070 REC CONTACT 24-22
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 REC CONTACT 24-22
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
- Insulation Diameter = 1.40 - 1.90 mm
Search Keywords: 1736302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Typical Current Rating:4 A
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
-
Sealable:No
-
Packaging Quantity:4000
-
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size Search:22 AWG, .3 mm²
-
Wire Size:22 AWG, .3 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Width:.071 in, 1.8 mm
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8,000
$0.6813
16,000
$0.3596
24,000
$0.2473
32,000 +
$0.2424
Click for Quote
Log in
to unlock special pricing