- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173600-1
173600-1
TE Connectivity / AMP Brand
070 TYPE LOOSE PIECE TAB CONT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 TYPE LOOSE PIECE TAB CONT
Product Highlights:
- Contact
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Contact Type = Tab
- Wire Insulation Diameter = 1.40 - 2.41 mm
- Brass Contact Material
Search Keywords: 1736001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173600-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
324000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
324,000
$0.3236
648,000
$0.1653
972,000 +
$0.1125
Click for Quote
Log in
to unlock special pricing