- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1735870-1
1735870-1
TE Connectivity / AMP Brand
Conn SAS RCP 29 POS 1.27mm Solder ST SMD 29 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn SAS RCP 29 POS 1.27mm Solder ST SMD 29 Terminal 1 Port T/R
Search Keywords: 17358701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735870-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:SAS3767
-
Body Orientation:Straight3748
-
Mounting:Surface Mount3758
-
Gender:RCP3752
-
Termination Method:Solder3766
-
Pitch:1.27 mm
-
Number of Contacts:29
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
Price (USD)
Qty
Unit Price
300
$4.432
600
$4.409
1,200
$4.387
1,800
$4.365
2,400 +
$4.344
Click for Quote
Log in
to unlock special pricing