Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1735869-2

SAS BACKPLANE RECEPT, VERTICAL, SMT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
SAS BACKPLANE RECEPT, VERTICAL, SMT
Search Keywords: 17358692
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1735869-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 240
Type: SAS
Body Orientation: Straight
Mounting: Surface Mount
Gender: RCP
Termination Method: Solder
Number of Contacts: 29
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1735869-2 discontinued?
Yes, 1735869-2 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1735869-2 RoHS compliant?
Yes, 1735869-2 is RoHS compliant.
What is the lead time for 1735869-2?
The standard lead time for 1735869-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Ships today, if you order in
Minimum Order Quantity:
240
Order Increment:
240
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
240
$1.155
480
$1.129
720
$1.105
1,200
$1.082
2,640
$1.080
5,040
$0.937
7,680
$0.931
10,080 +
$0.929
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!