Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1735869-1

Conn SAS RCP 29 POS 1.27mm Solder ST SMD 29 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn SAS RCP 29 POS 1.27mm Solder ST SMD 29 Terminal 1 Port Tray
Search Keywords: 17358691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1735869-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Type: SAS3767
Body Orientation: Straight3748
Mounting: Surface Mount3758
Gender: RCP3752
Termination Method: Solder3766
Pitch: 1.27 mm
Number of Contacts: 29
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1735869-1 discontinued?
Yes, 1735869-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1735869-1 RoHS compliant?
Yes, 1735869-1 is RoHS compliant.
What is the lead time for 1735869-1?
The standard lead time for 1735869-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,581
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$3.14
600
$3.02
1,200 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!