- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1735849-1
TE Connectivity / AMP Brand
1735849-1
Conn SATA RCP 22Power POS 1.27mm Solder RA Thru-Hole 22 Terminal 1 Port T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1735849-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | SATA |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Pitch: | 1.27 mm |
| Number of Contacts: | 22Power |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -55 to 85 °C |
-
This product is discontinued, but still in stock.