Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1735801-1

2.0mm,Crimp,Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2.0mm,Crimp,Contact
Search Keywords: 17358011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1735801-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 24-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1735801-1 RoHS compliant?
Yes, 1735801-1 is RoHS compliant.
What is the lead time for 1735801-1?
The standard lead time for 1735801-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,988
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0076
30,000
$0.0074
50,000
$0.0072
100,000
$0.0070
150,000
$0.0069
250,000
$0.0068
500,000 +
$0.0068
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!