- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1735690-1
1735690-1
TE Connectivity / AMP Brand
Conn SAS RCP 29 POS Press Fit ST Thru-Hole 29 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn SAS RCP 29 POS Press Fit ST Thru-Hole 29 Terminal 1 Port Tray
Search Keywords: 17356901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735690-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SAS3767
-
Body Orientation:Straight3748
-
Mounting:Through Hole3758
-
Gender:RCP3752
-
Termination Method:Press Fit3766
-
Pitch:N/A
-
Number of Contacts:29
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,684
Ships today, if you order in
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$2.53
150
$2.49
300
$2.44
550
$2.40
1,200 +
$2.35
Click for Quote
Log in
to unlock special pricing