- Home ›
- All Products›
- 1735481-8
TE Connectivity / AMP Brand
1735481-8
0.8FH,R17H.5,160,08/Sn,TU,SC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735481-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Thickness:8 µin, .2 µm
-
Mating Alignment:With
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Assembly Process Feature:Pick and Place Cover
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Mating Area Plating Material:Gold
-
Connector System:Board-to-Board
-
Number of Positions:160
-
Connector Height:.669 in, 17 mm
-
Stack Height:.669 in, .709 in, .748 in, .787 in, 17 mm, 18 mm, 19 mm, 20 mm
-
Housing Temperature Rating:High
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
UL Flammability Rating:UL 94V-0
-
Packaging Reel Diameter:.5 in
-
PCB Mount Alignment Type:Positioning Bosses
-
PCB Mount Alignment:With
-
Mating Entry Location:Top
-
Mating Tab Thickness:.01 in, .25 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Housing Material:Matte
-
Packaging Quantity:6
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Mating Alignment Type:Polarization
-
Stackable:Yes
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Sealable:No
-
Insulation Resistance:2 MΩ
-
Contact Current Rating (Max):.5 A
-
Operating Voltage:100 VAC
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Base Material:Copper Alloy
-
Mating Tab Width:.031 in, .8 mm
-
Assembly Process Feature Material:Steel
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural