- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1735481-3
TE Connectivity / AMP Brand
1735481-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Box/Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Box/Tube
Search Keywords: 17354813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735481-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1735481-3 RoHS compliant?
Yes, 1735481-3 is RoHS compliant.
What is the lead time for 1735481-3?
The standard lead time for 1735481-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
12
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
180
$15.64
360
$8.28
540
$5.83
720 +
$5.71
Click for Quote
Log in
to unlock special pricing