- Home ›
- All Products›
- 1735452-2
1735452-2
TE Connectivity / AMP Brand
Assembly Micro SATA Plug 7P+9P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Assembly Micro SATA Plug 7P+9P
Search Keywords: 17354522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735452-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
SATA Connector Type:Micro SATA
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Packaging Quantity:50
-
UL Flammability Rating:UL 94V-0
-
Contact Configuration:7P + 9P
-
Housing Material:Thermoplastic
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Straddle Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:15 µin
-
Contact Current Rating (Max):1.5 A
-
Connector & Housing Type:Plug
-
PCB Contact Termination Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material:Gold
-
Connector Profile:Micro
-
Number of Ports:1
-
Connector System:Cable-to-Board
-
Packaging Method:Tray
-
PCB Mount Location:Top
-
Housing Color:Black
-
Number of Positions:16
-
Profile Height from PCB:.157 in, 4 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,300
$5.93
2,600
$3.13
3,900
$2.15
5,200 +
$2.11
Click for Quote
Log in
to unlock special pricing