Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1735447-8

HPI 2.0 RECEPTACLE HOUSING, 8P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HPI 2.0 RECEPTACLE HOUSING, 8P
Search Keywords: 17354478
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1735447-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1735447-8 RoHS compliant?
Yes, 1735447-8 is RoHS compliant.
What is the lead time for 1735447-8?
The standard lead time for 1735447-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7,500
$0.1016
15,000
$0.0625
22,500
$0.0495
30,000 +
$0.0485
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!