- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1735447-6
1735447-6
TE Connectivity / AMP Brand
HPI 2.0 RECEPTACLE HOUSING, 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.0 RECEPTACLE HOUSING, 6P
Product Highlights:
- 2.00 mm Centerline
- Connector
- Connector Type = Connector - Receptacle
- 6 Positions
- Housing Color = Natural
Search Keywords: 17354476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735447-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,165
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
600
$0.1008
3,000
$0.0662
7,800
$0.0591
25,200
$0.0522
50,400
$0.0487
100,200
$0.0485
150,000
$0.0463
250,200 +
$0.0441
Click for Quote
Log in
to unlock special pricing