Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1735447-4

HPI 2.0 RECEPTACLE HOUSING, 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HPI 2.0 RECEPTACLE HOUSING, 4P
Product Highlights:
  • 2.00 mm Centerline
  • Connector
  • Connector Type = Connector - Receptacle
  • 4 Positions
  • Housing Color = Natural
Search Keywords: 17354474
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1735447-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1735447-4 RoHS compliant?
Yes, 1735447-4 is RoHS compliant.
What is the lead time for 1735447-4?
The standard lead time for 1735447-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,004
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0693
3,000
$0.0612
7,800
$0.0606
25,200
$0.0599
50,400
$0.0598
100,200
$0.0594
150,000
$0.0586
250,200 +
$0.0549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!