- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1735446-8
1735446-8
TE Connectivity / AMP Brand
2MM PITCH HPI POST HEADER, VERTICAL, 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2MM PITCH HPI POST HEADER, VERTICAL, 8P
Product Highlights:
- 2.00 mm Centerline
- Header
- Number of Positions = 8
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 17354468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735446-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4800
Order Increment:
300
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,800
$0.2182
9,600
$0.1343
14,400
$0.1063
19,200 +
$0.1042
Click for Quote
Log in
to unlock special pricing
Accessories