- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1735446-6
1735446-6
TE Connectivity / AMP Brand
2MM PITCH HPI POST HEADER, VERTICAL, 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2MM PITCH HPI POST HEADER, VERTICAL, 6P
Product Highlights:
- 2.00 mm Centerline
- Header
- Number of Positions = 6
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 17354466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735446-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,300
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
350
$0.1682
1,050
$0.1556
2,800
$0.1431
5,250
$0.1424
10,150
$0.1337
25,200
$0.1327
50,050
$0.1320
100,100 +
$0.1314
Click for Quote
Log in
to unlock special pricing
Accessories