Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1735446-4

Wire-To-Board Connector - Locking Retention - 2 mm - 4 Contacts - Header - HPI Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Locking Retention - 2 mm - 4 Contacts - Header - HPI Series - Through Hole.
Search Keywords: 17354464
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1735446-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1735446-4 RoHS compliant?
Yes, 1735446-4 is RoHS compliant.
What is the lead time for 1735446-4?
The standard lead time for 1735446-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,082
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0760
2,500
$0.0607
5,000
$0.0601
7,500
$0.0599
25,000
$0.0595
50,000
$0.0594
100,000
$0.0592
150,000 +
$0.0591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!