- Home ›
- All Products›
- 1735418-3
1735418-3
TE Connectivity / AMP Brand
Assembly Slimline SATA Plug 7P+6P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Assembly Slimline SATA Plug 7P+6P
Search Keywords: 17354183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735418-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Housing Material:Thermoplastic
-
PCB Mount Retention Type:Boardlock
-
Contact Mating Area Plating Material:Gold
-
Connector Profile:Slimline
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:13
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Ports:2
-
Housing Color:Black
-
Connector & Housing Type:Plug
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.076 in
-
Packaging Quantity:650
-
PCB Mount Location:Top
-
Contact Configuration:6P + 7P
-
PCB Mount Orientation:Right Angle
-
SATA Connector Type:SATA
-
Number of Rows:1
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):1.5 A
-
Contact Base Material:Copper Alloy
-
Profile Height from PCB:.212 in, 5.4 mm
-
Centerline (Pitch):.039 in, .05 in, 1 mm, 1.27 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Retention Feature Length:.028 in, .7 mm
-
PCB Thickness (Recommended):.048 in, 1.2 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Circuit Application:Power & Signal
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2438
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,438
$4.86
4,875
$2.48
7,313
$1.69
9,750 +
$1.66
Click for Quote
Log in
to unlock special pricing