- Home ›
- All Products›
- 1735265-8
1735265-8
TE Connectivity / AMP Brand
1MM FPC HORZ.BOTTOM CONT.ASSY 8P (Au)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FPC HORZ.BOTTOM CONT.ASSY 8P (Au)
Search Keywords: 17352658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735265-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Connector System:Flex-to-Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
FPC Actuator Type:Stuffer (Plunger Style)
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Quantity:1500
-
Number of Positions:8
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:200 VAC
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Connector Product Type:Connector Assembly
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Contact Shape & Form:Standard Flat
-
Circuit Identification Feature:With
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Mating Location:Bottom
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Contact Layout:Inline
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Number of Rows:1
-
Connector Width:.213 in, 5.4 mm
-
Connector Height:.101 in, 2.56 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Contact Mating Area Plating Material Thickness:2 µin, .05 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Connector Length:.627 in, 15.92 mm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
PCB Contact Termination Area Plating Material Thickness:2 µin, .05 µm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,500
$1.441
3,000
$0.763
4,500
$0.537
6,000 +
$0.526
Click for Quote
Log in
to unlock special pricing