- Home ›
- All Products›
- 1735265-4
1735265-4
TE Connectivity / AMP Brand
1MM FPC HORZ.BOTTOM CONT.ASSY 4P (Au)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FPC HORZ.BOTTOM CONT.ASSY 4P (Au)
Search Keywords: 17352654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735265-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Socket
-
Number of Positions:4
-
Contact Current Rating (Max):1 A
-
Packaging Quantity:1500
-
PCB Mount Retention:With
-
Circuit Identification Feature:With
-
Contact Base Material:Phosphor Bronze
-
Contact Layout:Inline
-
Connector System:Flex-to-Board
-
PCB Mount Alignment:Without
-
Connector Product Type:Connector Assembly
-
Contact Mating Location:Bottom
-
Contact Shape & Form:Standard Flat
-
FPC Actuator Type:Stuffer (Plunger Style)
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Signal
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:200 VAC
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
PCB Contact Termination Area Plating Material Thickness:2 µin, .05 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.101 in, 2.56 mm
-
Connector Width:.213 in, 5.4 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Length:.469 in, 11.92 mm
-
Contact Mating Area Plating Material Thickness:2 µin, .05 µm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
9 Weeks
can ship
8/10/26