- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1735164-1
TE Connectivity / AMP Brand
1735164-1
Conn SATA RCP 29 POS Press Fit ST Thru-Hole 29 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735164-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SATA3767
-
Body Orientation:Straight3748
-
Mounting:Through Hole3758
-
Gender:RCP3752
-
Termination Method:Press Fit3766
-
Pitch:N/A
-
Number of Contacts:29
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.