- Главная страница ›
- All Products›
- 1-735075-4
1-735075-4
TE Connectivity / AMP Brand
250 FASTON INS POST.,REC.,1 POS,YELLOW
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание
+
250 FASTON INS POST.,REC.,1 POS,YELLOW
Search Keywords: 17350754
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:1-735075-4
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Number of Positions:1
-
UL Flammability Rating:UL 94V-2
-
Terminal Orientation:Straight
-
Housing Material:Polyamide
-
Sealable:No
-
Mating Alignment:With
-
Packaging Quantity:20000
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Primary Product Color:Yellow
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Product Length:.961 in, 24.4 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
1000
12 Weeks
Можно отправить
31/8/26
PRICE (USD)
КОЛ-ВО
Unit Price
1 000
$0.0329
5 000
$0.0276
20 000
$0.0248
40 000
$0.0244
60 000
$0.0234
100 000
$0.0219
160 000
$0.0210
260 000 +
$0.0200
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены