- Home ›
- All Products›
- 1-735075-3
1-735075-3
TE Connectivity / AMP Brand
250 FASTON INS POST.,REC.,1 POS,BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON INS POST.,REC.,1 POS,BLUE
Search Keywords: 17350753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-735075-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Mating Alignment:With
-
Packaging Quantity:20000
-
UL Flammability Rating:UL 94V-2
-
Housing Material:Polyamide
-
Terminal Orientation:Straight
-
Number of Positions:1
-
Sealable:No
-
Terminal Type:Receptacle
-
Primary Product Color:Blue
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:.961 in, 24.4 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0329
5,000
$0.0276
20,000
$0.0248
40,000
$0.0244
60,000
$0.0234
100,000
$0.0219
160,000
$0.0210
260,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing