- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-735075-1
1-735075-1
TE Connectivity / AMP Brand
Conn Housing RCP 1 POS Crimp ST Cable Mount Red Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 1 POS Crimp ST Cable Mount Red Bag
Search Keywords: 17350751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-735075-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:1
-
Maximum Voltage Rating:2203494VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0320
5,000
$0.0268
20,000
$0.0241
40,000
$0.0237
60,000
$0.0234
100,000
$0.0213
160,000
$0.0212
260,000 +
$0.0194
Click for Quote
Log in
to unlock special pricing