- Home ›
- All Products›
- 1735042-9
1735042-9
TE Connectivity / AMP Brand
1MM FFC SMT V ASSY 9P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FFC SMT V ASSY 9P EMBOSS
Search Keywords: 17350429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735042-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
800 -
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin
-
Connector System:Flex-to-Board
-
Contact Layout:Staggered Type A
-
Insertion Force Type:Non-ZIF
-
Contact Type:Socket
-
Circuit Identification Feature:With
-
Packaging Quantity:800
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Operating Voltage:125 VAC
-
Contact Shape & Form:Single Beam
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):1 A
-
Housing Material:Nylon GF
-
Number of Positions:9
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Product Type:Connector Assembly
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Height:.22 in, 5.6 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Centerline (Pitch):.039 in, 1 mm
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector Length:.433 in, 10 mm
-
Connector Width:.157 in, 4 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3200
Order Increment:
800
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3,200
$0.7016
6,400
$0.3714
9,600
$0.2614
12,800 +
$0.2562
Click for Quote
Log in
to unlock special pricing